DIN6325-M6-M4X24-STL

DIN6325-M6-M4X24-STL

DOWEL PIN

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN6325-M6-M4X24-STL
Specification Type: DIN 6325
Overall Diameter: 4 mm
Material: Steel
Length: 24 mm
SKU: DIN6325-M6-M4X24-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: