DIN6921-M10X35-8.8-ZI

HEX FLANGE BOLT

Enhance your construction projects with our premium-grade HEX FLANGE BOLT. Crafted from durable steel and meticulously coated with zinc, this bolt ensures unparalleled strength and corrosion resistance. Compliant with DIN 6921 specifications, it guarantees optimal performance in metric systems. Featuring a thread size of M10 x 1.5 and a length of 35mm, it's perfect for a wide range of applications. Trust in the reliability of this bolt, essential for your industrial needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN6921-M10X35-8.8-ZI
Specification Type: DIN 6921
Thread Size: M10 x 1.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Length: 35 mm
SKU: DIN6921-M10X35-8.8-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: