DIN6921-M12X30-10.9-ZY

HEX FLANGE BOLT

Introducing our high-quality HEX FLANGE BOLT, a versatile fastening solution that combines durability and convenience. Constructed from 10.9 Steel and finished with a protective Yellow Zinc coating, this bolt is engineered to withstand tough conditions while maintaining its integrity. With a thread size of M12 x 1.75 and a length of 30mm, it offers reliable performance in various applications. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your hardware arsenal with this essential component for secure and efficient assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN6921-M12X30-10.9-ZY
Specification Type: DIN 6921
Thread Size: M12 x 1.75
Material: 10.9 Steel
Finish/Coating: Yellow Zinc
System of Measurement: Metric
Length: 30 mm
SKU: DIN6921-M12X30-10.9-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: