DIN7500C-M4X8-SS

DIN7500C-M4X8-SS

TAPTITE THREAD ROLLING SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN7500C-M4X8-SS
Specification Type: DIN 7500
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Pozi
Length: 8 mm
SKU: DIN7500C-M4X8-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: