DIN7500C-M4X8-STL-ZI

DIN7500C-M4X8-STL-ZI

TAPTITE THREAD ROLLING SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN7500C-M4X8-STL-ZI
Specification Type: DIN 7500
Thread Size: M4 x 0.7
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Pozi
Length: 8 mm
SKU: DIN7500C-M4X8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: