DIN7985-A4-M2.5X12

DIN7985-A4-M2.5X12

PAN PHIL MACHINE SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN7985-A4-M2.5X12
Specification Type: DIN 7985
Thread Size: M2.5 x 0.45
Material: 316 Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Length: 12 mm
SKU: DIN7985-A4-M2.5X12

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: