DIN7991-A2-M2X5

DIN7991-A2-M2X5

FLAT SOCKET CAP SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN7991-A2-M2X5
Specification Type: DIN 7991
Thread Size: M2 x 0.4
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Length: 5 mm
SKU: DIN7991-A2-M2X5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: