DIN7991-A4-M4X16

DIN7991-A4-M4X16

FLAT SOCKET CAP SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN7991-A4-M4X16
Specification Type: DIN 7991
Thread Size: M4 x 0.7
Material: 316 Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Length: 16 mm
SKU: DIN7991-A4-M4X16

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: