DIN9021-A2-M5

DIN9021-A2-M5

FLAT FENDER WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN9021-A2-M5
Specification Type: DIN 9021
Outside Diameter: 15 mm
Material: Stainless Steel
Thickness: 1.2 mm
System of Measurement: Metric
Inside Diameter: 5.3 mm
SKU: DIN9021-A2-M5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: