DIN9021-A2-M8

DIN9021-A2-M8

FLAT FENDER WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN9021-A2-M8
Specification Type: DIN 9021
Outside Diameter: 24 mm
Material: Stainless Steel
Thickness: 2 mm
System of Measurement: Metric
Inside Diameter: 8.4 mm
SKU: DIN9021-A2-M8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: