DIN912-A2-M4X10

DIN912-A2-M4X10

SOCKET HEAD CAP SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN912-A2-M4X10
Specification Type: DIN 912
Thread Size: M4 x 0.7
Material: A2 Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Length: 10 mm
SKU: DIN912-A2-M4X10

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: