DIN931-A1-M8X100

DIN931-A1-M8X100

HEX CAP SCREW PARTIAL THREAD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN931-A1-M8X100
Specification Type: DIN 931
Thread Size: M8 x 1.25
Material: 303 Stainless Steel
System of Measurement: Metric
Length: 100 mm
SKU: DIN931-A1-M8X100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: