DIN931-M10X90-8.8-ZI

DIN931-M10X90-8.8-ZI

HEX CAP SCREW PARTIAL THREAD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN931-M10X90-8.8-ZI
Specification Type: DIN 931
Thread Size: M10 x 1.5
Material: 8.8 Steel
Finish/Coating: Zinc
System of Measurement: Metric
Length: 90 mm
SKU: DIN931-M10X90-8.8-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: