DIN931-M20X100-10.9-ZI

DIN931-M20X100-10.9-ZI

HEX CAP SCREW PARTIAL THREAD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN931-M20X100-10.9-ZI
Specification Type: DIN 931
Thread Size: M20 x 2.5
Material: 10.9 Steel
Finish/Coating: Zinc
System of Measurement: Metric
Length: 100 mm
SKU: DIN931-M20X100-10.9-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: