DIN933-A2-M12X25

DIN933-A2-M12X25

HEX CAP SCREW FULL THREAD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN933-A2-M12X25
Specification Type: DIN 933
Thread Size: M12 x 1.75
Material: Stainless Steel
System of Measurement: Metric
Length: 25 mm
SKU: DIN933-A2-M12X25

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: