DIN933-A4-M10X40

DIN933-A4-M10X40

HEX CAP SCREW FULL THREAD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN933-A4-M10X40
Specification Type: DIN 933
Thread Size: M10 x 1.5
Material: 316 Stainless Steel
System of Measurement: Metric
Length: 40 mm
SKU: DIN933-A4-M10X40

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: