DIN933-M12X80-8.8-ZI

DIN933-M12X80-8.8-ZI

HEX CAP SCREW FULL THREAD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN933-M12X80-8.8-ZI
Specification Type: DIN 933
Thread Size: M12 x 1.75
Material: 8.8 Steel
Finish/Coating: Zinc
System of Measurement: Metric
Length: 80 mm
SKU: DIN933-M12X80-8.8-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: