DIN965-A2-M4X6

DIN965-A2-M4X6

PHIL FLAT MACHINE SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN965-A2-M4X6
Specification Type: DIN 965
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Flat
Drive Type: Phillips
Length: 6 mm
SKU: DIN965-A2-M4X6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: