DIN965-M5X16-STL-ZI

DIN965-M5X16-STL-ZI

PHIL FLAT MACHINE SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN965-M5X16-STL-ZI
Specification Type: DIN 965
Thread Size: M5 x 0.8
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Flat
Drive Type: Phillips
Length: 16 mm
SKU: DIN965-M5X16-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: