DIN985-M6-CL8-STL-ZI

DIN985-M6-CL8-STL-ZI

NYLON INSERT LOCK NUT

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN985-M6-CL8-STL-ZI
Specification Type: DIN 985
Thread Size: M6 x 1.0
Material: Class 8 Steel
Finish/Coating: Zinc
System of Measurement: Metric
SKU: DIN985-M6-CL8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: