ELW10-PHOS-BRONZE

ELW10-PHOS-BRONZE

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELW10-PHOS-BRONZE
Specification Type: ASME B18.21.1
Outside Diameter: .402 in
Material: Phosphor Bronze
Thickness: .021 in
System of Measurement: Inch
Washer Type: External Tooth
Inside Diameter: .199 in
Hole Size: #10
SKU: ELW10-PHOS-BRONZE

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: