ELW10-STL-ZI

ELW10-STL-ZI

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELW10-STL-ZI
Specification Type: ASME B18.21.1
Outside Diameter: .402 in
Material: Steel
Finish/Coating: Zinc
Thickness: .021 in
System of Measurement: Inch
Washer Type: External Tooth
Inside Diameter: .199 in
Hole Size: #10
Part Aliases: ATC-1000-58 NO PRINT;ATC-1000-58NOPRINT;ATC-10100-58 NO PRINT;ATC-10100-58NOPRINT
SKU: ELW10-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: