ELW1/2-STL-ZY

ELW1/2-STL-ZY

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELW1/2-STL-ZY
Specification Type: ASME B18.21.1
Outside Diameter: .522 in
Material: Steel
Finish/Coating: Yellow Zinc
Thickness: .522 in
System of Measurement: Inch
Washer Type: External Tooth
Inside Diameter: .522 in
Hole Size: 1/2
SKU: ELW1/2-STL-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: