ELW5/8-STL-ZI

ELW5/8-STL-ZI

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELW5/8-STL-ZI
Specification Type: ASME B18.21.1
Outside Diameter: .6 in
Material: Steel
Finish/Coating: Zinc
Thickness: .031 in
System of Measurement: Inch
Washer Type: External Tooth
Inside Diameter: .326 in
Hole Size: 5/16
SKU: ELW5/8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: