224150-E
M08 F 3 H S 207 16,3 094 000 7
Enhance your industrial connectivity with this meticulously crafted M08 F 3 H S 207 16,3 094 000 7 circular connector. Designed for precision performance, it boasts a female gender and vertical orientation, ideal for seamless integration in your systems. With three positions and SMT termination type, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -25 to 85°C, this connector is built to withstand harsh industrial environments. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 224150-E |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 3 |
Termination Type: | SMT |
Operating Temperature Range: | -25 - 85 °C |
Part Aliases: | 224150-E |
SKU: | ERN224150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2024 | PCN-24-214085 - Reel core diameter change. Before 150mm ; After 100mm Please note, the new packaging as tested and approved. Products with changed reel diameter are already shipped in May 2024. | Download |