225263
M12 M 5 A L90F T 302
Part Aliases: ERNI 225263-E
Enhance your industrial and automation setups with the M12 M 5 A L90F T 302 Connector, a robust and efficient solution for seamless connectivity. Designed for male gender insertion, it offers a right-angle orientation for convenient positioning in tight spaces. With four durable positions and a termination type of THR, this connector ensures secure and reliable contact for optimal performance. Suitable for a wide range of applications, it is a versatile choice for your connectivity needs. Upgrade your systems with this essential component for seamless operation.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225263 |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 4 |
Termination Type: | THR |
Part Aliases: | 225263-E |
SKU: | ERN225263 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |