225266
M12 M 5 UNI L90H T 301
Part Aliases: ERNI 225266-E
Enhance your industrial and automation setups with the high-performance M12 M 5 UNI L90H T 301 connector. Designed for seamless connectivity, this male connector features a right-angle orientation and five positions for efficient signal transmission. With a termination type of THR, it ensures secure and reliable connections in demanding environments. Boasting an amperage of 4.8 A, it delivers optimal power transfer. Trust in this connector for your critical applications in industrial and automation settings.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225266 |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 225266-E |
SKU: | ERN225266 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |