235165-E
M12 M 5 A L90H T 301 Y
Enhance your industrial and automation connectivity with this high-quality M12 right angle connector. Designed for efficient performance, it features 5 positions with through-hole termination, ensuring secure and reliable connections. With an amperage rating of 4.8 A, it offers robust power delivery. Crafted for durability and longevity, this connector is a must-have for any industrial setting. Upgrade your setup with this essential component and experience seamless connectivity in your operations.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 235165-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 235165-E |
SKU: | ERN235165 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2023 | DE-23-03-0675 - Design Change. to improve the process stability in the molding process we have made a slight design change regarding the pick and place area on M12 male connector housings | Download |
02/01/2023 | DE-22-09-0628 - Tool duplication. to increase our production capacity we build an additional molding tool for M12 Circular connector housings male angeled. This change will be operated without partnumber change, will not affect reliability of product and has no impact on form, fit or function. Affected connectors you can find under Part.-No. The effective date for this change will be February 1st 2023. | Download |