Enhance your industrial and automation projects with this Tape & Reel Female SMT Connector. Designed for vertical orientation, this connector features five positions for seamless connectivity. With a maximum amperage of 4.8A, it ensures reliable power transmission. Its SMT termination type offers easy installation on PCBs. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Upgrade your circular connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254206-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:254206-E
SKU:ERN254206

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: