284174-E
284174
Elevate your connectivity with this Vertical Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. With a pitch of 2.54 mm, it offers precise alignment for optimal signal transmission. Featuring 48 positions and solder termination, it ensures secure and reliable connections. Operating within a wide temperature range of -55 to 125 °C, this connector is suitable for diverse industrial applications. Compliant with RoHS regulations, it prioritizes environmental responsibility. Perfect for backplane setups, this connector guarantees efficient and durable performance in any PCB assembly project. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 284174-E |
Gender: | Female |
Pitch: | 2.54 mm |
Orientation: | Vertical |
Number of Positions: | 48 |
Termination Type: | Solder |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 284174-E |
SKU: | ERN284174 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |