284740-E
M12 M 5 A S 201 10,5 094 ODV 0
Enhance your industrial and automation projects with the M12 M 5 A S 201 10,5 094 ODV 0 connector, designed for high-performance connectivity. Featuring a male gender and vertical orientation, it offers seamless integration in various applications. With five positions and SMT termination type, it ensures secure and efficient connections. RoHS compliant, this connector prioritizes environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 284740-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | SMT |
Part Aliases: | 284740-E |
SKU: | ERN284740 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |