Easily establish connections in your electronic devices with this Vertical Female Connector. Featuring a Type C/2 design with a convenient clip for secure attachment, this connector is perfect for board-to-board applications. With 48 positions spaced at a pitch of 2.54mm, it offers high-density connectivity in a vertical orientation. Solder termination ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 125°C. Rest assured of its compliance with RoHS regulations, making it an environmentally conscious choice. Ideal for use in backplane setups, this connector is a crucial component for seamless electronic assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284944-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284944-E
SKU:ERN284944

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: