364779
M12 M 5 A T 3,1 301 10,5 094
Part Aliases: ERNI 364779-E
This M12 connector features a compact design with a vertical male orientation, making it ideal for industrial and automation applications. With five positions for secure connections, it provides reliable performance in demanding environments. The termination type is through-hole reflow (THR), ensuring easy installation on circuit boards. Operating at an amperage of 4.8A, it offers efficient power transfer. The rugged construction and high-quality materials guarantee durability, while the 301 stainless steel shell provides excellent corrosion resistance. Trust this connector for seamless connectivity in your automation projects.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 364779 |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 364779-E |
SKU: | ERN364779 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |