Enhance your industrial connectivity with this high-performance Female Circular Connector. Designed for vertical orientation, this durable connector boasts five positions for seamless integration in your automation systems. With Surface Mount Technology (SMT) termination, installation is quick and efficient. RoHS compliant, it meets strict environmental standards. Operating at 4.8 A, it ensures reliable power transmission. Upgrade your equipment with this essential component for optimal performance in industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 384891-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:384891-E
SKU:ERN384891

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: