Elevate your industrial connectivity with the M12 Circular Connector, designed for high-performance applications. Featuring a robust Male gender with a Vertical orientation, this connector offers reliable signal transmission in demanding environments. With four positions and SMT termination, it ensures secure and efficient PCB mounting. Operating at 4.8A, it provides ample power for your needs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your setup with this essential component, perfect for automation and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 394339-E
Amperage:4.8 A
Gender:Male
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:394339-E
SKU:ERN394339

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: