454951-E
M12 F 5 B H S 207 17 0 094 P00
Elevate your industrial connectivity with the M12 Female Circular Connector. Featuring a vertical orientation and SMT termination type, this rugged connector is designed for seamless integration into your automation systems. With five positions and a high amperage rating of 4.8 A, it ensures reliable power and signal transmission in demanding environments. RoHS compliant for environmentally conscious operations, it guarantees both performance and sustainability. Upgrade your setup with this essential component for enhanced productivity and efficiency.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 454951-E |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | SMT |
Part Aliases: | 454951-E |
SKU: | ERN454951 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |