464676-E
M12 M 8 A S 201 10,5 094
This M12 connector features a vertical male orientation with 8 positions for efficient connectivity in industrial and automation settings. Designed for surface mount termination, it ensures secure and reliable installation. With RoHS compliance, it meets environmental standards. The 10.5mm housing diameter and 201 shielded design provide durability and protection. Ideal for various applications requiring robust circular connectors, this product guarantees high performance and longevity.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 464676-E |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 8 |
Termination Type: | SMT |
Part Aliases: | 464676-E |
SKU: | ERN464676 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2024 | PCN-24-214085 - Reel core diameter change. Before 150mm ; After 100mm Please note, the new packaging as tested and approved. Products with changed reel diameter are already shipped in May 2024. | Download |
03/28/2023 | DE-23-03-0673 - Adaption of tolerance on production drawing to real part. We have adapted a tolerance on our production drawing 254316 to the state of the real part. This adaption does not have any influence on form, fit or function. As this change is not visible on the customer drawing, we only raise the revision here to have the same for production and customer drawing. The new revision is "k". These change will be operated without part number change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download |