474053

M12 F 4 A H S 301 17 0 094 V 0

Part Aliases: ERNI 474053-E  
Elevate your industrial connectivity with this high-performance M12 Female Circular Connector. Designed for seamless integration, this vertical orientation connector features four positions for efficient and reliable data and power transmission. With a current rating of 4.8 A, it ensures robust performance in demanding environments. The surface-mount termination type offers easy installation and secure connections. Crafted with precision and quality in mind, this connector is a vital component for industrial and automation applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 474053
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:474053-E
SKU:ERN474053

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: