LB22F2GQ1111

Pushbutton Switch, DPDT, On - On, 3A @ 250VAC, Red, IP65, Illuminated

Part Aliases: E-Switch T942003  
The LB22F2GQ1111, a high-performance Pushbutton Switch designed for precision control in various electronic applications. This DPDT switch, featuring a sleek Red illuminated button, offers a reliable On-On function with a current rating of 3A @ 250VAC, ensuring optimal performance. Its durable construction with an IP65 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. With RoHS compliance, this switch prioritizes environmental sustainability. The panel mount design with a front-facing actuator and solder termination type facilitates easy installation. Operating at an illumination voltage of 3VDC, this switch provides enhanced visibility in low-light conditions. Perfect for a wide range of industrial and commercial settings, the LB22F2GQ1111 is the ideal choice for those seeking a dependable and versatile pushbutton switch solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LB22F2GQ1111
Series:LB22
Amperage:3 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T942003
SKU:ESWLB22F2GQ1111
series:LB22
type:Pushbutton
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: