TL1017ABAF160QG

Tactile Switch, 50mA, 12VDC, SPST OFF-(ON), Black, With Mounting Boss

Part Aliases: E-Switch P620005  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL1017ABAF160QG
Part Aliases:P620005
SKU:ESWTL1017ABAF160QG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: