ULV4F23SS344
ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 12V
Part Aliases: E-Switch T940004
The ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 12V, a rugged and reliable solution for demanding environments. This RoHS-compliant switch, also known by the part alias T940004, is part of the ULV4 series, guaranteeing high performance. With a 3A 250V rating, it ensures efficient power control. Designed for panel mount, front installation, its durable construction resists tampering and harsh conditions. Featuring a flush button actuator and SPDT contact configuration, it offers precise On-On switching. Illuminated by a 12VDC ring, its functionality is enhanced even in low-light settings. With an IP67 rating, it provides excellent protection against dust and water ingress. Perfect for applications where reliability is paramount, this Anti-Vandal PB Switch is a top choice in the Push Button Switches category.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch ULV4F23SS344 |
Series: | ULV4 |
Amperage: | 3 A |
Mount Type: | Panel Mount, Front |
Product Type: | Anti-Vandal |
Actuator Type: | Button (Flush) |
Rated Voltage: | 250 VAC |
Actuator Shape: | Round |
Switch Function: | On-On |
Termination Type: | Solder |
Contact Configuration: | SPDT |
Operating Temperature Range: | -20 - 55 °C |
Illumination: | Ring |
Illumination Voltage: | 12 VDC |
Panel Cut Out Diameter: | Circular - 19 mm |
IP Rating: | IP67 |
Part Aliases: | T940004 |
SKU: | ESWULV4F23SS344 |
series: | ULV4 |
type: | Anti-Vandal |
circuit: | SPDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |