ULV4F23SS531

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V GRN 3V

Part Aliases: E-Switch T940006  
The ULV4F23SS531, an exceptional Anti-Vandal Push Button Switch designed for unparalleled durability and reliability in demanding environments. With a robust IP67 sealing, this switch is impervious to dust and water ingress, ensuring optimal performance even in harsh conditions. Boasting a 3A 250V rating, it offers high power handling capabilities. The sleek green flush button, illuminated by a power symbol, not only enhances visibility but also adds a touch of sophistication to any panel. Featuring a SPDT contact configuration and ON-ON switch function, it provides versatile control options. Engineered for easy solder termination and panel mount installation, with a 19mm circular cut-out diameter, this switch guarantees seamless integration. RoHS compliant, it meets stringent environmental standards. Whether in industrial machinery, outdoor equipment, or marine applications, the ULV4F23SS531 is the ultimate choice for robust and dependable switching solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS531
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940006
SKU:ESWULV4F23SS531
series:ULV4
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: