ULV4FWB11544

T940504

Part Aliases: E-Switch T940504  
The ULV4FWB11544 Anti-Vandal Push Button Switch, a sleek and durable panel mount solution designed for reliable performance in demanding environments. With a rugged IP67 rating, this switch is built to withstand dust and water ingress, making it ideal for outdoor or industrial applications. The flush button actuator, featuring a power symbol illumination, offers both tactile feedback and visual indication of operation. The SPDT contact configuration allows for versatile connectivity, while the 3A rated amperage and 250VAC rated voltage ensure efficient power handling. Easy to install with wire leads termination, and compatible with a 19mm circular panel cut-out, this switch is a versatile choice for control panels, machinery, and more. Operating smoothly in temperatures ranging from -20 to 55°C, it guarantees performance even in extreme conditions. Upgrade to the ULV4 series for a reliable and durable push button switch solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWB11544
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940504
SKU:ESWULV4FWB11544
series:ULV4
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: