ULV4FWBSS531

19MM ANTI-VANDAL PB SWIT, ILLUM,300MM WIRE LD,IP67

Part Aliases: E-Switch T940500  
The ULV4FWBSS531 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. Designed for durability, this switch is rated for 3A at 250VAC, making it suitable for a wide range of electronic devices. Featuring a sleek round actuator with a Power Symbol illumination, it not only offers functionality but also enhances the aesthetics of your equipment. With an IP67 rating, it provides protection against dust and water ingress, ensuring performance even in harsh environments. The SPDT contact configuration guarantees reliable switching, while the wire leads termination type allows for easy installation. Operating temperature range of -20 to 55°C further enhances its versatility. Perfect for industrial and commercial use, this ULV4 series switch is RoHS compliant, aligning with environmental standards. Upgrade your control panel with the ULV4FWBSS531 and experience superior quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWBSS531
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940500
SKU:ESWULV4FWBSS531
series:ULV4
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: