ULV4FWBSS544

T940501

Part Aliases: E-Switch T940501  
The ULV4FWBSS544 Anti-Vandal Push Button Switch, a robust and reliable solution for your control panel needs. This RoHS-compliant switch offers a rugged design with an IP67 rating, ensuring durability in various environments. Featuring a 3A amperage and 250VAC rated voltage, it guarantees efficient performance. The flush button with a power symbol illumination adds a sleek touch to your setup. With a SPDT contact configuration and On-(On) switch function, it provides versatile functionality. The panel mount, front installation type with wire leads termination makes it easy to integrate. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is suitable for a wide range of applications. Trust in the ULV4FWBSS544 for high-quality control in industrial, automotive, and marine settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWBSS544
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940501
SKU:ESWULV4FWBSS544
series:ULV4
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: