ULV7FWG11311

T970502

Part Aliases: E-Switch T970502  
The ULV7FWG11311, a cutting-edge Anti-Vandal Push Button Switch that combines durability with modern functionality. Designed for rugged environments, this switch boasts an IP67 rating, ensuring reliable performance even in harsh conditions. The sleek panel mount design with a flush button actuator not only enhances aesthetics but also prevents accidental activation. With a rated voltage of 250 VAC and an amperage of 3A, it offers robust power handling capabilities. The DPDT contact configuration and On-On switch function provide versatility for various applications. Featuring a 3VDC illumination ring, operational status is easily visible, making it ideal for low-light settings. The RoHS compliance underscores our commitment to environmental responsibility. Whether in industrial machinery, outdoor equipment, or electronic control panels, the ULV7FWG11311 guarantees long-lasting quality and performance. Experience the perfect blend of form and function with this ULV7 series switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWG11311
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970502
SKU:ESWULV7FWG11311
series:ULV7
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: