ULV7FWG11341

T970503

Part Aliases: E-Switch T970503  
The ULV7FWG11341, a cutting-edge Anti-Vandal Push Button Switch that combines robust functionality with sleek design. This RoHS-compliant switch from the ULV7 series offers a reliable 3A amperage and a durable IP67 rating, ensuring its performance in harsh environments. Featuring a Panel Mount, Front installation, and a flush Button actuator, it guarantees smooth operation while maintaining a vandal-proof design. The DPDT contact configuration and On-On switch function provide versatile control options. With a rated voltage of 250VAC and 3VDC Illumination Voltage, this switch is suitable for various applications. Its round actuator shape and illuminated ring add a touch of sophistication. Designed for ease of installation, it has wire leads termination and fits a 22mm circular panel cut-out. Operating efficiently in temperatures ranging from -20 to 55°C, this switch is ideal for industrial and commercial use. Elevate your control systems with the ULV7FWG11341, a premium solution in the world of Push Button Switches.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWG11341
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970503
SKU:ESWULV7FWG11341
series:ULV7
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: