ULV8FWBSS344

T980504

Part Aliases: E-Switch T980504  
The ULV8FWBSS344, a cutting-edge Anti-Vandal Push Button Switch designed to meet the highest standards of performance and durability. Featuring RoHS compliance and an IP67 rating, this switch is guaranteed to withstand even the harshest environments. The sleek Panel Mount design with a Flush Button actuator ensures seamless integration into any application. With a 3A amperage and 250VAC rated voltage, it offers reliable operation for various electronic systems. The SPDT contact configuration and On-(On) switch function provide versatile functionality. Illuminated by a 12VDC Ring, this switch not only enhances visibility but also adds a touch of sophistication. Perfect for industrial, automotive, or outdoor use, the ULV8FWBSS344 is a testament to quality and innovation in the world of Push Button Switches.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FWBSS344
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980504
SKU:ESWULV8FWBSS344
series:ULV8
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: