ULV8FWGSS341

T980502

Part Aliases: E-Switch T980502  
The ULV8FWGSS341, a cutting-edge Anti-Vandal Push Button Switch that combines durability with functionality. ROHS compliant and featuring a rugged IP67 rating, this switch is built to withstand even the harshest environments. The sleek panel mount design with front-facing installation makes it perfect for industrial applications. Its round flush button with illuminating ring not only adds a stylish touch but also enhances visibility, especially in low-light conditions. With a DPDT contact configuration and a rated amperage of 3A at 250VAC, this switch offers reliable performance. The operating temperature range of -20 to 55°C ensures its suitability for a wide range of settings. Whether it's for machinery control or outdoor use, the ULV8FWGSS341 is the go-to choice for high-quality, long-lasting push-button functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FWGSS341
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980502
SKU:ESWULV8FWGSS341
series:ULV8
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: