ULV8FWHSS341

T980501

Part Aliases: E-Switch T980501  
The ULV8FWHSS341, a sleek and robust Anti-Vandal Push Button Switch designed for uncompromising performance. With a RoHS compliance ensuring environmental responsibility, this switch guarantees quality and safety. Boasting an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for outdoor and industrial applications. The panel-mount, front-facing design, featuring a round flush button actuator with ring illumination, not only enhances aesthetics but also provides easy accessibility. Operating at 250VAC and 3A, with DPDT contact configuration, it ensures reliable power control. Its durable construction, suitable for an operating temperature range of -20 to 55°C, guarantees longevity in tough environments. Whether in machinery, control panels, or public kiosks, the ULV8FWHSS341 is the trusted choice for seamless and secure switching.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FWHSS341
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980501
SKU:ESWULV8FWHSS341
series:ULV8
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: